Parametric Equivalent
Parametric Equivalent

YK6031513000G | |
|---|---|
DigiKey Part Number | YK6031513000G-ND |
Manufacturer | |
Manufacturer Product Number | YK6031513000G |
Description | CONN BARRIER STRP 15CIRC 0.394" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover, Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Zinc |
Number of Wire Entries 15 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK6061513000G | Amphenol Anytek | 0 | YK6061513000G-ND | kr.24.21374 | Parametric Equivalent |
| OSTYK60315130 | On Shore Technology Inc. | 0 | OSTYK60315130-ND | kr.63.13875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.004 | kr.20.84284 | kr.41,769.05 |
| Unit Price without VAT: | kr.20.84284 |
|---|---|
| Unit Price with VAT: | kr.26.05355 |

