
VV0401500000G | |
|---|---|
DigiKey Part Number | VV0401500000G-ND |
Manufacturer | |
Manufacturer Product Number | VV0401500000G |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.250" (6.35mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.59 Nm (5.2 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1719031 | Phoenix Contact | 0 | 277-6942-ND | kr.42.67000 | Parametric Equivalent |
| 1990517 | Phoenix Contact | 0 | 1990517-ND | kr.33.88980 | Parametric Equivalent |
| OSTVV040150 | On Shore Technology Inc. | 0 | OSTVV040150-ND | kr.9.65611 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.070 | kr.7.32270 | kr.15,157.99 |
| Unit Price without VAT: | kr.7.32270 |
|---|---|
| Unit Price with VAT: | kr.9.15338 |


