
VM2275820000G | |
|---|---|
DigiKey Part Number | VM2275820000G-ND |
Manufacturer | |
Manufacturer Product Number | VM2275820000G |
Description | TERM BLOCK PLUG 22POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-22 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 0.34-2.5mm² |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 22 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 20 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.49.12067 | kr.147,362.01 |
| Unit Price without VAT: | kr.49.12067 |
|---|---|
| Unit Price with VAT: | kr.61.40084 |


