
VK1172500000G | |
|---|---|
DigiKey Part Number | VK1172500000G-ND |
Manufacturer | |
Manufacturer Product Number | VK1172500000G |
Description | TERM BLOCK HDR 11POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | kr.8.97273 | kr.17,766.01 |
| Unit Price without VAT: | kr.8.97273 |
|---|---|
| Unit Price with VAT: | kr.11.21591 |

