
VK0672500000G | |
|---|---|
DigiKey Part Number | 609-4272-ND |
Manufacturer | |
Manufacturer Product Number | VK0672500000G |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.82700 | kr.98.27 |
| 25 | kr.8.56160 | kr.214.04 |
| 50 | kr.7.75380 | kr.387.69 |
| 100 | kr.7.07290 | kr.707.29 |
| 250 | kr.6.35292 | kr.1,588.23 |
| 500 | kr.5.92840 | kr.2,964.20 |
| 2.100 | kr.5.30815 | kr.11,147.12 |
| 6.300 | kr.5.00662 | kr.31,541.71 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |






