Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1101530000G | |
|---|---|
DigiKey Part Number | VJ1101530000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ1101530000G |
Description | TERM BLK 11POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1101500000G | Amphenol Anytek | 0 | VJ1101500000G-ND | kr.12.72197 | Parametric Equivalent |
| A-TB500-VJ11V | Assmann WSW Components | 0 | A-TB500-VJ11V-ND | kr.13.70673 | Parametric Equivalent |
| OSTVJ110150 | On Shore Technology Inc. | 0 | OSTVJ110150-ND | kr.24.43579 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.12.72197 | kr.26,716.14 |
| Unit Price without VAT: | kr.12.72197 |
|---|---|
| Unit Price with VAT: | kr.15.90246 |

