VJ0841550000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.8.44579
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.12.66339
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.29.29080
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.23.01105
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.15.22773
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.19.94320
Datasheet
Image for VJ0841550000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0841550000G

DigiKey Part Number
VJ0841550000G-ND
Manufacturer
Manufacturer Product Number
VJ0841550000G
Description
TERM BLK 8POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
8
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.295" (7.50mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0841520000GAmphenol Anytek0VJ0841520000G-NDkr.8.44579Parametric Equivalent
A-TB750-VJ08HAssmann WSW Components0A-TB750-VJ08H-NDkr.12.66339Parametric Equivalent
MMT278-7,50-VAltech Corporation01920-MMT278-7,50-V-NDkr.29.29080Parametric Equivalent
OSTVJ084151On Shore Technology Inc.0OSTVJ084151-NDkr.23.01105Parametric Equivalent
OSTVJ084152On Shore Technology Inc.0OSTVJ084152-NDkr.15.22773Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.100kr.10.14439kr.21,303.22
Manufacturers Standard Package
Unit Price without VAT:kr.10.14439
Unit Price with VAT:kr.12.68049