VJ0641520000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.7.60586
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.9.49022
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.21.87300
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.17.04731
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.15.03633
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.14.77971
Datasheet
Image for VJ0641520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0641520000G

DigiKey Part Number
VJ0641520000G-ND
Manufacturer
Manufacturer Product Number
VJ0641520000G
Description
TERM BLK 6POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.295" (7.50mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0641550000GAmphenol Anytek0VJ0641550000G-NDkr.7.60586Parametric Equivalent
A-TB750-VJ06HAssmann WSW Components0A-TB750-VJ06H-NDkr.9.49022Parametric Equivalent
MMT276-7,50-VAltech Corporation01920-MMT276-7,50-V-NDkr.21.87300Parametric Equivalent
OSTVJ064151On Shore Technology Inc.0OSTVJ064151-NDkr.17.04731Parametric Equivalent
OSTVJ064152On Shore Technology Inc.0OSTVJ064152-NDkr.15.03633Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.100kr.6.39459kr.13,428.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.39459
Unit Price with VAT:kr.7.99324