Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0401530000G | |
|---|---|
DigiKey Part Number | VJ0401530000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0401530000G |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0401500000G | Amphenol Anytek | 0 | VJ0401500000G-ND | kr.4.62794 | Parametric Equivalent |
| 282862-4 | TE Connectivity AMP Connectors | 0 | A139191-ND | kr.11.78268 | Parametric Equivalent |
| A-TB500-VJ04V | Assmann WSW Components | 0 | A-TB500-VJ04V-ND | kr.5.43833 | Parametric Equivalent |
| OSTVJ040150 | On Shore Technology Inc. | 0 | OSTVJ040150-ND | kr.8.66420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.97937 | kr.7,958.74 |
| Unit Price without VAT: | kr.3.97937 |
|---|---|
| Unit Price with VAT: | kr.4.97421 |


