Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0261520000G | |
|---|---|
DigiKey Part Number | VJ0261520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0261520000G |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.300" (7.62mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282861-2 | TE Connectivity AMP Connectors | 1.449 | A135937-ND | kr.12.62000 | Parametric Equivalent |
| A-TB762-VJ02H | Assmann WSW Components | 0 | A-TB762-VJ02H-ND | kr.4.02261 | Parametric Equivalent |
| AKZ710/2-7.62-V-GREEN | PTR Hartmann | 77 | 5294-AKZ710/2-7.62-V-GREEN-ND | kr.16.23000 | Parametric Equivalent |
| MV-472 | Altech Corporation | 0 | MV-472-ND | kr.8.43220 | Parametric Equivalent |
| OSTVJ026151 | On Shore Technology Inc. | 0 | OSTVJ026151-ND | kr.5.51658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.53854 | kr.5,077.08 |
| Unit Price without VAT: | kr.2.53854 |
|---|---|
| Unit Price with VAT: | kr.3.17318 |



