
TS15315D0000G | |
|---|---|
DigiKey Part Number  | TS15315D0000G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TS15315D0000G  | 
Description  | TERM BLOCK PLUG 15POS 3.81MM  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Anytek  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 15  | |
Positions Per Level  | 15  | |
Number of Levels  | 1  | |
Pitch  | 0.150" (3.81mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 270°  | |
Termination Style  | Screw - Leaf Spring, Wire Guard  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | -  | |
Current - UL  | 8 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 16-28 AWG  | |
Wire Gauge or Range - mm²  | 1.5mm²  | |
Color  | Green  | |
Operating Temperature  | -40°C ~ 115°C  | |
Contact Mating Finish  | Tin  | |
Features  | Mating Flange  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | M2  | |
Torque - Screw  | 0.2 Nm (1.7 Lb-In)  | |
Wire Strip Length  | 6-7mm  | |
Contact Material  | Phosphor Bronze  | |
Housing Material  | Thermoplastic  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.752" (19.10mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.030 | kr.13.51630 | kr.27,438.09 | 
| Unit Price without VAT: | kr.13.51630 | 
|---|---|
| Unit Price with VAT: | kr.16.89538 | 


