
TS03115A0000G | |
|---|---|
DigiKey Part Number | TS03115A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS03115A0000G |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.760" (19.30mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.93900 | kr.49.39 |
| 25 | kr.4.29840 | kr.107.46 |
| 50 | kr.3.87620 | kr.193.81 |
| 100 | kr.3.51240 | kr.351.24 |
| 250 | kr.3.11980 | kr.779.95 |
| 500 | kr.2.88406 | kr.1,442.03 |
| 2.100 | kr.2.53404 | kr.5,321.48 |
| 6.300 | kr.2.36140 | kr.14,876.82 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |



