
TS02115A0000G | |
|---|---|
DigiKey Part Number | TS02115A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS02115A0000G |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 0.760" (19.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.3.58000 | kr.35.80 |
| 25 | kr.3.11920 | kr.77.98 |
| 50 | kr.2.80960 | kr.140.48 |
| 100 | kr.2.54000 | kr.254.00 |
| 250 | kr.2.24588 | kr.561.47 |
| 500 | kr.2.06788 | kr.1,033.94 |
| 2.080 | kr.1.80256 | kr.3,749.32 |
| 6.240 | kr.1.66955 | kr.10,417.99 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |



