
TJ0911530000G | |
|---|---|
DigiKey Part Number | TJ0911530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0911530000G |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.23 Nm (2.0 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.12.60900 | kr.126.09 |
| 25 | kr.11.00320 | kr.275.08 |
| 50 | kr.9.98320 | kr.499.16 |
| 100 | kr.9.12870 | kr.912.87 |
| 250 | kr.8.23272 | kr.2,058.18 |
| 500 | kr.7.70674 | kr.3,853.37 |
| 1.980 | kr.6.96642 | kr.13,793.51 |
| 5.940 | kr.6.58814 | kr.39,133.55 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |


