



TJ0671500000G | |
|---|---|
DigiKey Part Number | 609-4182-ND |
Manufacturer | |
Manufacturer Product Number | TJ0671500000G |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1754520 | Phoenix Contact | 1.194 | 277-1004-ND | kr.34.17000 | Direct |
| 1779877 | Phoenix Contact | 20 | 277-6804-ND | kr.57.82000 | Similar |
| 1781027 | Phoenix Contact | 294 | 277-6179-ND | kr.57.82000 | Similar |
| 1911897 | Phoenix Contact | 49 | 277-14355-ND | kr.43.75000 | Similar |
| 1912003 | Phoenix Contact | 4 | 277-9028-ND | kr.43.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.12.31200 | kr.123.12 |
| 25 | kr.10.74240 | kr.268.56 |
| 50 | kr.9.74340 | kr.487.17 |
| 100 | kr.8.90770 | kr.890.77 |
| 250 | kr.8.02896 | kr.2,007.24 |
| 500 | kr.7.51302 | kr.3,756.51 |
| 2.080 | kr.6.76637 | kr.14,074.05 |
| 6.240 | kr.6.40158 | kr.39,945.86 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |











