Direct

20020013-H041B01LF | |
|---|---|
DigiKey Part Number | 609-4229-ND |
Manufacturer | |
Manufacturer Product Number | 20020013-H041B01LF |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Pressure Clip | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 1-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 1.083" (27.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.12.65300 | kr.126.53 |
| 25 | kr.11.03880 | kr.275.97 |
| 50 | kr.10.01600 | kr.500.80 |
| 120 | kr.8.96108 | kr.1,075.33 |
| 360 | kr.7.96961 | kr.2,869.06 |
| 600 | kr.7.61515 | kr.4,569.09 |
| 1.080 | kr.7.27644 | kr.7,858.56 |
| 5.040 | kr.6.66151 | kr.33,574.01 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |








