TJ0631030000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TJ0631030000G
TJ0631030000G
TJ0631030000G

TJ0631030000G

DigiKey Part Number
TJ0631030000G-ND
Manufacturer
Manufacturer Product Number
TJ0631030000G
Description
TERM BLOCK PLUG 6POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
10.5A
Voltage - IEC
300 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
1.5mm²
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.290
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.13000kr.12.13
10kr.8.72700kr.87.27
25kr.7.60080kr.190.02
50kr.6.87700kr.343.85
100kr.6.26420kr.626.42
250kr.5.61384kr.1,403.46
500kr.5.22914kr.2,614.57
3.080kr.4.55707kr.14,035.78
6.160kr.4.39538kr.27,075.54
Manufacturers Standard Package
Unit Price without VAT:kr.12.13000
Unit Price with VAT:kr.15.16250