Similar
Similar

TC0303800000G | |
|---|---|
DigiKey Part Number | 1818-TC0303800000G-ND |
Manufacturer | |
Manufacturer Product Number | TC0303800000G |
Description | TC-5.0-3P GREY ; "-" ZINC TAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002-500-03BE | Same Sky (Formerly CUI Devices) | 7.228 | 102-6146-ND | kr.3.99000 | Similar |
| TB002-500-P03BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TB002-500-P03BE-ND | kr.1.43525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.36255 | kr.11,812.75 |
| Unit Price without VAT: | kr.2.36255 |
|---|---|
| Unit Price with VAT: | kr.2.95319 |


