
TC040350BB00G | |
|---|---|
DigiKey Part Number | TC040350BB00G-ND |
Manufacturer | |
Manufacturer Product Number | TC040350BB00G |
Description | TERM BLOCK 4POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Base Product Number |
Positions Per Level 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.45278 | kr.17,263.90 |
| Unit Price without VAT: | kr.3.45278 |
|---|---|
| Unit Price with VAT: | kr.4.31598 |

