Parametric Equivalent
Parametric Equivalent

T30204510000G | |
|---|---|
DigiKey Part Number | T30204510000G-ND |
Manufacturer | |
Manufacturer Product Number | T30204510000G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.05895 | kr.1,906.11 |
| Unit Price without VAT: | kr.1.05895 |
|---|---|
| Unit Price with VAT: | kr.1.32369 |


