


MCU655N65FH-TP | |
|---|---|
DigiKey Part Number | 353-MCU655N65FH-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU655N65FH-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 73.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 672mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 412.5 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.94666 | kr.7,366.65 |
| 5.000 | kr.2.73859 | kr.13,692.95 |
| 7.500 | kr.2.64000 | kr.19,800.00 |
| Unit Price without VAT: | kr.2.94666 |
|---|---|
| Unit Price with VAT: | kr.3.68333 |

