
QT04BSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT04BSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT04BSF83H0000G |
Description | TERM BLOCK 4POS SIDE ENTRY 7.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 600 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.3.98100 | kr.39.81 |
| 25 | kr.3.27680 | kr.81.92 |
| 50 | kr.2.89540 | kr.144.77 |
| 100 | kr.2.61060 | kr.261.06 |
| 250 | kr.2.33880 | kr.584.70 |
| 500 | kr.2.19212 | kr.1,096.06 |
| 1.000 | kr.2.08192 | kr.2,081.92 |
| 5.000 | kr.1.92042 | kr.9,602.10 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

