



| QT03BDP83H0000G | |
|---|---|
| DigiKey Part Number | 1818-QT03BDP83H0000G-ND | 
| Manufacturer | |
| Manufacturer Product Number | QT03BDP83H0000G | 
| Description | TERM BLOCK 3POS SIDE ENTRY 7.5MM | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Anytek | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.295" (7.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 16 A | |
| Voltage | 300 V | |
| Wire Gauge | 12-24 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Leg Spring, Push-In Spring | |
| Features | Lever Actuated | |
| Color | Gray | |
| Operating Temperature | -20°C ~ 105°C | |
| Housing Material | Polyamide (PA46), Nylon 4/6 | |
| Contact Material - Plating | Copper Alloy | |
| Clamp Material - Plating | Steel, Stainless | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.3.27700 | kr.32.77 | 
| 25 | kr.2.65720 | kr.66.43 | 
| 50 | kr.2.32200 | kr.116.10 | 
| 100 | kr.2.07040 | kr.207.04 | 
| 250 | kr.1.83144 | kr.457.86 | 
| 500 | kr.1.70214 | kr.851.07 | 
| 1.000 | kr.1.60499 | kr.1,604.99 | 
| 5.000 | kr.1.46273 | kr.7,313.65 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark