New at DigiKey
PS0210000000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0210000000G

DigiKey Part Number
1818-PS0210000000G-ND
Manufacturer
Manufacturer Product Number
PS0210000000G
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
9 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.34-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10-11mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.189
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.13.70000kr.13.70
10kr.9.85600kr.98.56
25kr.8.59120kr.214.78
50kr.7.77980kr.388.99
100kr.7.09570kr.709.57
250kr.6.37260kr.1,593.15
600kr.5.84928kr.3,509.57
1.200kr.5.53029kr.6,636.35
5.400kr.5.05595kr.27,302.13
Manufacturers Standard Package
Unit Price without VAT:kr.13.70000
Unit Price with VAT:kr.17.12500