Similar
Similar

OQ2012510000G | |
|---|---|
DigiKey Part Number | OQ2012510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ2012510000G |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1844391 | Phoenix Contact | 145 | 277-6678-ND | kr.52.24000 | Similar |
| ELXH20100 | Amphenol PCD Shenzhen | 0 | ELXH20100-ND | kr.16.29570 | Similar |
| OSTOQ201251 | On Shore Technology Inc. | 0 | OSTOQ201251-ND | kr.9.81065 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.5.70195 | kr.11,974.09 |
| Unit Price without VAT: | kr.5.70195 |
|---|---|
| Unit Price with VAT: | kr.7.12744 |




