
OQ1932510000G | |
|---|---|
DigiKey Part Number | OQ1932510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ1932510000G |
Description | TERM BLOCK HDR 19POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.283" (7.19mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELVH19100 | Amphenol PCD Shenzhen | 0 | ELVH19100-ND | kr.16.29570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.5.46761 | kr.11,481.98 |
| Unit Price without VAT: | kr.5.46761 |
|---|---|
| Unit Price with VAT: | kr.6.83451 |



