Similar

OQ1732500000G | |
|---|---|
DigiKey Part Number | OQ1732500000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ1732500000G |
Description | TERM BLOCK HDR 17POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Positions Per Level 17 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1844896 | Phoenix Contact | 0 | 1844896-ND | kr.44.12260 | Similar |
| OSTOQ173250 | On Shore Technology Inc. | 0 | OSTOQ173250-ND | kr.8.31025 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | kr.4.44243 | kr.9,595.65 |
| Unit Price without VAT: | kr.4.44243 |
|---|---|
| Unit Price with VAT: | kr.5.55304 |




