



OQ033G00B000G | |
|---|---|
DigiKey Part Number | 1818-OQ033G00B000GTR-ND - Tape & Reel (TR) 1818-OQ033G00B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ033G00B000G |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.5.66300 | kr.56.63 |
| 25 | kr.4.92800 | kr.123.20 |
| 50 | kr.4.44800 | kr.222.40 |
| 100 | kr.4.03510 | kr.403.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.59160 | kr.897.90 |
| 500 | kr.3.32614 | kr.1,663.07 |
| 750 | kr.3.19576 | kr.2,396.82 |
| 1.250 | kr.3.05426 | kr.3,817.83 |
| 1.750 | kr.2.97360 | kr.5,203.80 |
| 2.500 | kr.2.89773 | kr.7,244.33 |
| 6.250 | kr.2.74175 | kr.17,135.94 |
| 12.500 | kr.2.65393 | kr.33,174.12 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |


