



NY0510800000G | |
|---|---|
DigiKey Part Number | 1818-NY0510800000G-ND |
Manufacturer | |
Manufacturer Product Number | NY0510800000G |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 2 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-22 AWG |
Part Status Active | Color Gray |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 115°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 9-10mm |
Pitch 0.138" (3.50mm) | Contact Material Steel, Stainless |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.62500 | kr.66.25 |
| 25 | kr.5.76680 | kr.144.17 |
| 50 | kr.5.20760 | kr.260.38 |
| 100 | kr.4.73030 | kr.473.03 |
| 250 | kr.4.22040 | kr.1,055.10 |
| 500 | kr.3.91672 | kr.1,958.36 |
| 1.000 | kr.3.67333 | kr.3,673.33 |
| 5.000 | kr.3.28851 | kr.16,442.55 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

