NX2400300000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.29.65605
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.25.56083
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.25.56083
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.29.65605
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.25.55758
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.29.65605
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.29.65205
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.25.55758
Datasheet
New at DigiKey
Image for NX2400300000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX2400300000G

DigiKey Part Number
1818-NX2400300000G-ND
Manufacturer
Manufacturer Product Number
NX2400300000G
Description
NX- 5.0 -24P ORANGE ; TIN-PLATED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Orange
Positions Per Level
24
Operating Temperature
-40°C ~ 115°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
7 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX2400000000GAmphenol Anytek01818-NX2400000000G-NDkr.29.65605Parametric Equivalent
NX2400200000GAmphenol Anytek01818-NX2400200000G-NDkr.25.56083Parametric Equivalent
NX2400400000GAmphenol Anytek01818-NX2400400000G-NDkr.25.56083Parametric Equivalent
NX2400500000GAmphenol Anytek01818-NX2400500000G-NDkr.29.65605Parametric Equivalent
NX2400600000GAmphenol Anytek01818-NX2400600000G-NDkr.25.55758Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.29.65605kr.88,968.15
Unit Price without VAT:kr.29.65605
Unit Price with VAT:kr.37.07006