NX0900300000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.9.91338
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.11.13051
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.11.13051
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.11.13051
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.11.13051
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.11.13051
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.9.91338
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.9.91338
Datasheet
Image for NX0900300000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX0900300000G

DigiKey Part Number
1818-NX0900300000G-ND
Manufacturer
Manufacturer Product Number
NX0900300000G
Description
NX- 5.0 -9P ORANGE ; TIN-PLATED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Orange
Positions Per Level
9
Operating Temperature
-40°C ~ 115°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
7 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX0900000000GAmphenol Anytek01818-NX0900000000G-NDkr.9.91338Parametric Equivalent
NX0900200000GAmphenol Anytek01818-NX0900200000G-NDkr.11.13051Parametric Equivalent
NX0900400000GAmphenol Anytek01818-NX0900400000G-NDkr.11.13051Parametric Equivalent
NX0900500000GAmphenol Anytek01818-NX0900500000G-NDkr.11.13051Parametric Equivalent
NX0900600000GAmphenol Anytek01818-NX0900600000G-NDkr.11.13051Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.960kr.11.13051kr.32,946.31
Unit Price without VAT:kr.11.13051
Unit Price with VAT:kr.13.91314