Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NX0600900000G | |
|---|---|
DigiKey Part Number | 1818-NX0600900000G-ND |
Manufacturer | |
Manufacturer Product Number | NX0600900000G |
Description | NX- 5.0 -6P WHITE ; TIN-PLATED W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color White |
Positions Per Level 6 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX0600000000G | Amphenol Anytek | 0 | 1818-NX0600000000G-ND | kr.6.72689 | Parametric Equivalent |
| NX0600200000G | Amphenol Anytek | 0 | 1818-NX0600200000G-ND | kr.6.72689 | Parametric Equivalent |
| NX0600300000G | Amphenol Anytek | 0 | 1818-NX0600300000G-ND | kr.6.72689 | Parametric Equivalent |
| NX0600400000G | Amphenol Anytek | 0 | 1818-NX0600400000G-ND | kr.7.43986 | Parametric Equivalent |
| NX0600500000G | Amphenol Anytek | 0 | 1818-NX0600500000G-ND | kr.7.43986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.72689 | kr.20,180.67 |
| Unit Price without VAT: | kr.6.72689 |
|---|---|
| Unit Price with VAT: | kr.8.40861 |

