Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NX0400200000G | |
|---|---|
DigiKey Part Number | 1818-NX0400200000G-ND |
Manufacturer | |
Manufacturer Product Number | NX0400200000G |
Description | NX- 5.0 -4P RED ; TIN-PLATED WIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Red |
Positions Per Level 4 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX0400000000G | Amphenol Anytek | 0 | 1818-NX0400000000G-ND | kr.4.58419 | Parametric Equivalent |
| NX0400300000G | Amphenol Anytek | 0 | 1818-NX0400300000G-ND | kr.4.58419 | Parametric Equivalent |
| NX0400400000G | Amphenol Anytek | 0 | 1818-NX0400400000G-ND | kr.4.58419 | Parametric Equivalent |
| NX0400500000G | Amphenol Anytek | 0 | 1818-NX0400500000G-ND | kr.4.58419 | Parametric Equivalent |
| NX0400600000G | Amphenol Anytek | 0 | 1818-NX0400600000G-ND | kr.4.58419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.960 | kr.4.58419 | kr.13,569.20 |
| Unit Price without VAT: | kr.4.58419 |
|---|---|
| Unit Price with VAT: | kr.5.73024 |

