Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NX0200900000G | |
|---|---|
DigiKey Part Number | 1818-NX0200900000G-ND |
Manufacturer | |
Manufacturer Product Number | NX0200900000G |
Description | NX- 5.0 -2P WHITE ; TIN-PLATED W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color White |
Positions Per Level 2 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX0200000000G | Amphenol Anytek | 0 | 1818-NX0200000000G-ND | kr.2.38682 | Parametric Equivalent |
| NX0200200000G | Amphenol Anytek | 0 | 1818-NX0200200000G-ND | kr.2.50925 | Parametric Equivalent |
| NX0200300000G | Amphenol Anytek | 0 | 1818-NX0200300000G-ND | kr.2.38682 | Parametric Equivalent |
| NX0200400000G | Amphenol Anytek | 0 | 1818-NX0200400000G-ND | kr.2.38682 | Parametric Equivalent |
| NX0200500000G | Amphenol Anytek | 0 | 1818-NX0200500000G-ND | kr.2.38682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.50925 | kr.7,527.75 |
| Unit Price without VAT: | kr.2.50925 |
|---|---|
| Unit Price with VAT: | kr.3.13656 |

