NP0510000000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.18.85062
Datasheet
Image for NP0510000000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0510000000G

DigiKey Part Number
1818-NP0510000000G-ND
Manufacturer
Manufacturer Product Number
NP0510000000G
Description
NP- 10.0-5P BLACK 90D A TYPE ; G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.394" (10.00mm)
Mating Orientation
Vertical with Board
Current
50 A
Voltage
300 V
Wire Gauge
8-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.18.85062kr.56,551.86
Unit Price without VAT:kr.18.85062
Unit Price with VAT:kr.23.56328