
N60330500000G | |
|---|---|
DigiKey Part Number | 1818-N60330500000G-ND |
Manufacturer | |
Manufacturer Product Number | N60330500000G |
Description | N6 6.35 3P GREEN BODY WITH GREY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 115°C |
Pitch 0.250" (6.35mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper - Tin Plated |
Current 30 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.13.83400 | kr.138.34 |
| 25 | kr.12.07400 | kr.301.85 |
| 50 | kr.10.96440 | kr.548.22 |
| 100 | kr.10.03620 | kr.1,003.62 |
| 250 | kr.9.06416 | kr.2,266.04 |
| 500 | kr.8.49510 | kr.4,247.55 |
| 1.000 | kr.8.04426 | kr.8,044.26 |
| 5.000 | kr.7.34052 | kr.36,702.60 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |


