Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

K905C1820000G | |
|---|---|
DigiKey Part Number | 1818-K905C1820000G-ND |
Manufacturer | |
Manufacturer Product Number | K905C1820000G |
Description | K9 -15.0 -5P GREY W/O FLANGE ROH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Category | Wire Gauge 1-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Zinc Plated |
Current 127 A | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Voltage 600 V | Screw Thread M6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K905C1020000G | Amphenol Anytek | 0 | 1818-K905C1020000G-ND | kr.34.64125 | Parametric Equivalent |
| K905C1030000G | Amphenol Anytek | 0 | 1818-K905C1030000G-ND | kr.33.83087 | Parametric Equivalent |
| K905C1520000G | Amphenol Anytek | 0 | 1818-K905C1520000G-ND | kr.34.64125 | Parametric Equivalent |
| K905C1620000G | Amphenol Anytek | 0 | 1818-K905C1620000G-ND | kr.34.64125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.16788 | kr.31,167.88 |
| Unit Price without VAT: | kr.31.16788 |
|---|---|
| Unit Price with VAT: | kr.38.95985 |

