
HW1350820000G | |
|---|---|
DigiKey Part Number | HW1350820000G-ND |
Manufacturer | |
Manufacturer Product Number | HW1350820000G |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 9mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.21535 | kr.39,646.05 |
| Unit Price without VAT: | kr.13.21535 |
|---|---|
| Unit Price with VAT: | kr.16.51919 |


