Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HF0570810000G | |
|---|---|
DigiKey Part Number | HF0570810000G-ND |
Manufacturer | |
Manufacturer Product Number | HF0570810000G |
Description | TERM BLK 5POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 5 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF0570800000G | Amphenol Anytek | 0 | HF0570800000G-ND | kr.5.14541 | Parametric Equivalent |
| 735-306/003-000 | WAGO Corporation | 0 | 2946-735-306/003-000-ND | kr.16.66150 | Parametric Equivalent |
| OSTHF057080 | On Shore Technology Inc. | 0 | OSTHF057080-ND | kr.8.68837 | Parametric Equivalent |
| OSTHF057081 | On Shore Technology Inc. | 0 | OSTHF057081-ND | kr.8.66420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | kr.5.46761 | kr.11,372.63 |
| Unit Price without VAT: | kr.5.46761 |
|---|---|
| Unit Price with VAT: | kr.6.83451 |


