Image for HB0802800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB0802800000G

DigiKey Part Number
HB0802800000G-ND
Manufacturer
Manufacturer Product Number
HB0802800000G
Description
TERM BLK 8POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-24 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Push Button Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
8
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.100kr.7.13718kr.14,988.08
Manufacturers Standard Package
Unit Price without VAT:kr.7.13718
Unit Price with VAT:kr.8.92148