Parametric Equivalent
Parametric Equivalent

HA1350500000G | |
|---|---|
DigiKey Part Number | HA1350500000G-ND |
Manufacturer | |
Manufacturer Product Number | HA1350500000G |
Description | TERM BLK 13P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-26 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 13 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 2 A | Base Product Number |
Voltage 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA1351500000G | Amphenol Anytek | 0 | HA1351500000G-ND | kr.12.04828 | Parametric Equivalent |
| OSTHA135150 | On Shore Technology Inc. | 0 | OSTHA135150-ND | kr.18.64750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.090 | kr.10.91433 | kr.22,810.95 |
| Unit Price without VAT: | kr.10.91433 |
|---|---|
| Unit Price with VAT: | kr.13.64291 |

