



HA0470500000G | |
|---|---|
DigiKey Part Number | 609-4548-ND |
Manufacturer | |
Manufacturer Product Number | HA0470500000G |
Description | TERM BLK 4POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.5454 | Altech Corporation | 0 | 1920-39.5454-ND | kr.11.09500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.7.37300 | kr.73.73 |
| 25 | kr.6.41880 | kr.160.47 |
| 50 | kr.5.80120 | kr.290.06 |
| 100 | kr.5.27490 | kr.527.49 |
| 250 | kr.4.71444 | kr.1,178.61 |
| 500 | kr.4.38132 | kr.2,190.66 |
| 1.920 | kr.3.91545 | kr.7,517.66 |
| 5.760 | kr.3.66800 | kr.21,127.68 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |


