
ET0502500000G | |
|---|---|
DigiKey Part Number | ET0502500000G-ND |
Manufacturer | |
Manufacturer Product Number | ET0502500000G |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 8-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M3.5 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 10-11mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.902" (22.90mm) |
Current - UL 41 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.020 | kr.11.19650 | kr.22,616.93 |
| Unit Price without VAT: | kr.11.19650 |
|---|---|
| Unit Price with VAT: | kr.13.99563 |

