Parametric Equivalent
Parametric Equivalent

EQ2405810000G | |
|---|---|
DigiKey Part Number | EQ2405810000G-ND |
Manufacturer | |
Manufacturer Product Number | EQ2405810000G |
Description | TERM BLK 24POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 24 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EQ2405800000G | Amphenol Anytek | 0 | EQ2405800000G-ND | kr.2.73287 | Parametric Equivalent |
| OSTEQ240580 | On Shore Technology Inc. | 0 | OSTEQ240580-ND | kr.4.57667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | kr.22.93469 | kr.45,410.69 |
| Unit Price without VAT: | kr.22.93469 |
|---|---|
| Unit Price with VAT: | kr.28.66836 |

