Parametric Equivalent
Parametric Equivalent

EQ1305810000G | |
|---|---|
DigiKey Part Number | EQ1305810000G-ND |
Manufacturer | |
Manufacturer Product Number | EQ1305810000G |
Description | TERM BLK 13POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 13 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EQ1305800000G | Amphenol Anytek | 0 | EQ1305800000G-ND | kr.11.01334 | Parametric Equivalent |
| OSTEQ130580 | On Shore Technology Inc. | 0 | OSTEQ130580-ND | kr.13.66267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.12.39977 | kr.26,039.52 |
| Unit Price without VAT: | kr.12.39977 |
|---|---|
| Unit Price with VAT: | kr.15.49971 |

