Parametric Equivalent
Parametric Equivalent

EQ1205800000G | |
|---|---|
DigiKey Part Number | EQ1205800000G-ND |
Manufacturer | |
Manufacturer Product Number | EQ1205800000G |
Description | TERM BLK 12POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 12 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EQ1205810000G | Amphenol Anytek | 0 | EQ1205810000G-ND | kr.9.48413 | Parametric Equivalent |
| OSTEQ120580 | On Shore Technology Inc. | 0 | OSTEQ120580-ND | kr.12.74967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.090 | kr.10.17367 | kr.21,262.97 |
| Unit Price without VAT: | kr.10.17367 |
|---|---|
| Unit Price with VAT: | kr.12.71709 |

