
AL4C12PCLA22000G | |
|---|---|
DigiKey Part Number | 1818-AL4C12PCLA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AL4C12PCLA22000G |
Description | RELAY GEN PURPOSE 4PDT 12A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 3324VA, 336W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.27000 | kr.54.27 |
| 10 | kr.48.37100 | kr.483.71 |
| 25 | kr.46.19000 | kr.1,154.75 |
| 50 | kr.44.60680 | kr.2,230.34 |
| 100 | kr.43.07520 | kr.4,307.52 |
| 250 | kr.41.13076 | kr.10,282.69 |
| 500 | kr.39.71660 | kr.19,858.30 |
| 1.000 | kr.38.35059 | kr.38,350.59 |
| Unit Price without VAT: | kr.54.27000 |
|---|---|
| Unit Price with VAT: | kr.67.83750 |

