Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVH-030G-HAND-C-PSA4

DigiKey Part Number
442-ELVH-030G-HAND-C-PSA4-ND
Manufacturer
Manufacturer Product Number
ELVH-030G-HAND-C-PSA4
Description
SENSOR 30.02PSIG 0.19" 14BIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Tray
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Pressure Type
Gauge
Maximum Pressure
60.05PSI (414kPa)
Operating Pressure
30PSI (206.84kPa)
Operating Temperature
0°C ~ 50°C
Output Type
SPI
Mounting Type
Through Hole
Output
14 b
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.296.08000kr.296.08
5kr.272.62000kr.1,363.10
10kr.263.88300kr.2,638.83
25kr.253.44520kr.6,336.13
50kr.246.29880kr.12,314.94
100kr.239.74010kr.23,974.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.296.08000
Unit Price with VAT:kr.370.10000