
ELVH-015D-HRRD-C-NAA5 | |
|---|---|
DigiKey Part Number | 442-ELVH-015D-HRRD-C-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-015D-HRRD-C-NAA5 |
Description | SENSOR 14.94PSID 0.06" 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45PSI ~ 14.94PSI (-10kPa ~ 103kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Manufacturer Amphenol All Sensors Corporation | Port Style Barbed |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Maximum Pressure 30.02PSI (207kPa) |
Pressure Type Differential | Operating Temperature 0°C ~ 50°C |
Operating Pressure -1.45PSI ~ 14.94PSI (-10kPa ~ 103kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.504", 12.80mm), Dual Ports, Same Side |
Accuracy ±0.25% | Supplier Device Package 8-DIP |
Voltage - Supply 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.81000 | kr.259.81 |
| 5 | kr.238.90400 | kr.1,194.52 |
| 10 | kr.231.11800 | kr.2,311.18 |
| 25 | kr.221.80600 | kr.5,545.15 |
| 50 | kr.215.43200 | kr.10,771.60 |
| 100 | kr.209.58330 | kr.20,958.33 |
| Unit Price without VAT: | kr.259.81000 |
|---|---|
| Unit Price with VAT: | kr.324.76250 |

