
DLVR-L02D-E1NJ-C-NI3F | |
|---|---|
DigiKey Part Number | 442-1112-ND |
Manufacturer | |
Manufacturer Product Number | DLVR-L02D-E1NJ-C-NI3F |
Description | SENSOR 0.07PSID 0.08" 14BIT 8SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.08" (2.03mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure ±3.61PSI (±24.92kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±0.07PSI (±0.5kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD Module |
Output 14 b | Supplier Device Package 8-SMT |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.303.05000 | kr.303.05 |
| Unit Price without VAT: | kr.303.05000 |
|---|---|
| Unit Price with VAT: | kr.378.81250 |


